
General purpose, straight orientation, male circular connector featuring a size 20 aluminum shell with cadmium plating and a green finish. This free-hanging, cable-mount component offers 6 positions with silver-plated copper alloy contacts, terminated via crimp. Rated for 50V and IP65, it operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 48.01mm |
| Gender | Male |
| Length | 69.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |