This 3-position receptacle connector features a body made of aluminium with copper contacts plated with silver. It has a current rating of 74A and is rated for operation between -55°C and 125°C. The connector is water-resistant and dust-tight with an IP65 rating. It is available in a bulk packaging and is compliant with the MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |