
ITT CANNON CA06R22-2PWF80 Circular Connector, MIL-C-5015 Series (VG95342), Receptacle, 3 Contacts, Pin, Crimp, Cable Mount
ITT CA06R22-2PWF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R22-2PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
