
This 14-contact male circular connector features a body made of aluminium, with copper contacts plated with silver. It has a current rating of 41A and a voltage rating of 50V. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |