
This 5-contact male circular connector features a 50V voltage rating and 245A current rating. Constructed with an aluminium body and copper contacts with silver plating, it offers a high level of durability and resistance to corrosion. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging and can be terminated via crimping.
ITT CA06R32-1PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA06R32-1PF80 to view detailed technical specifications.
No datasheet is available for this part.