The ITT CA08COM-E18-10P-B-01 is a 4-pin cable mount circular connector with a maximum operating temperature range of -55°C to 125°C. It features a crimp termination method and a right-angle body orientation. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 41A. It is designed for use in general applications and is suitable for use in environments with high temperatures.
Checking distributor stock and pricing after the page loads.
ITT CA08COM-E18-10P-B-01 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |