The ITT CA08COM-E18-10S-B-01-44 is a 4-contact circular connector with crimp termination and right-angle body orientation. It is designed for cable mounting and features a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 41A and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |