This 10-contact circular connector features a right-angle body orientation and crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 700VDC. The connector is designed for cable mount applications and has a maximum current rating of 22A.
ITT CA08COM-E18-19P-B-01-44 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA08COM-E18-19P-B-01-44 to view detailed technical specifications.
No datasheet is available for this part.