This circular connector features 10 SKT contacts with crimp termination, a right angle body orientation, and cable mount design. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 700VDC. The connector is rated for 22A of current and is suitable for applications requiring high voltage and current handling.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |