This 8-contact circular connector features a right-angle body orientation and solder cup termination. It has a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum current rating of 41/22 amps. The connector is designed for cable mount applications and has a termination method of solder cup. It is available from ITT with part number CA08COM-E18-8SZ.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Current Rating | 41/22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |