This 24-contact circular connector features a right angle body orientation and solder cup termination. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 250VDC and a maximum current rating of 22A.
ITT CA08COM-F24-28P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CA08COM-F24-28P to view detailed technical specifications.
No datasheet is available for this part.