The CA08COM-PG10SL-4S is a 2-contact SKT circular connector with a maximum operating temperature range of -55°C to 125°C. It features a solder cup termination method and a right-angle body orientation. The connector is rated for 700VDC and 22A, making it suitable for high-voltage applications. It is designed for cable mount applications and is available from ITT.
ITT CA08COM-PG10SL-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.