The CA08COM-PG14S-6P-01 is a 6-position circular connector with a current rating of 22A and operating temperature range of -55°C to 125°C. It features IP65 rating for water resistance and dust tightness. The connector is part of the MIL-DTL-5015 and CA-COM series and has a crimp termination. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Not Compliant |