
This 14-contact female circular connector is designed for high-current applications, with a current rating of 22A. It features a body made of aluminium and contacts made of copper with gold and silver plating. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-COM series specifications.
Sign in to ask questions about the ITT CA08COM-PG20-27S-44-01A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA08COM-PG20-27S-44-01A176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA08COM-PG20-27S-44-01A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.