Circular connector, size 20, featuring 17 positions and 17 contacts. This male component offers a right-angle orientation and solder termination. Constructed with an aluminum body and shell, it boasts a nickel plating and silver contact finish for reliable conductivity. Rated for a maximum current of 22A and operating temperatures from -55°C to 125°C, it provides IP65, water-resistant, and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA08COME20-29S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 2.95mm |
| Gender | Male |
| Length | 80.75mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA08COME20-29S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.