
This 35-contact male circular connector features a 28mm shell size and a current rating of 22A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of aluminium with a copper and copper alloy contact material and a silver plating. It is rated IP67, waterproof, and dust tight, and meets the military standard MIL-DTL-5015.
Sign in to ask questions about the ITT CA08COME28-15PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA08COME28-15PB technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA08COME28-15PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.