
This 5-position aluminium receptacle connector features a current rating of 41A and is rated for operation between -55°C and 125°C. It is designed for panel mounting with flanges and has a crimp termination. The connector is compliant with RoHS regulations and is rated for IP67, making it suitable for use in harsh environments. The contacts are made of copper with a silver plating and the body is made of aluminium.
ITT CA20COM-E18-11P-B-01 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA20COM-E18-11P-B-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
