
This 26-contact circular connector features an aluminium body with nickel plating and a silver finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for IP67, waterproof, and dust tight, and is suitable for panel and flange mounting. It is not Reach SVHC compliant.
Sign in to ask questions about the ITT CA20COME28-12SXB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA20COME28-12SXB technical specifications.
| Body Material | Aluminium |
| Body Plating | Nickel |
| Color | Silver |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-COM-B |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA20COME28-12SXB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.