
This 10-position receptacle connector features a current rating of 22A and operates within a temperature range of -55°C to 125°C. It is designed for through hole mount and has a body made of aluminium with a cadmium plating. The contacts are made of copper alloy with a silver plating. The connector is rated IP67, waterproof, and dust tight, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
ITT CA20L18-1SB05 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
