Conn MIL-C-5015 Circular SKT 2 POS Crimp ST Wall Mount 2 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 28.58mm |
| Gender | Female |
| Length | 57.15mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |