
This 3-position receptacle connector is made from aluminium with copper contacts plated with silver. It has a current rating of 22A and a voltage rating of 50V. The connector is designed for panel mount and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets IP67, waterproof, and dust-tight ratings and is compliant with MIL-DTL-5015 and CA-B series specifications.
Sign in to ask questions about the ITT CA3100E14S-1PB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E14S-1PB01 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1PB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.