The CA3100E14S-1PB01-09 is a 3-pin female circular connector with a current rating of 22A and a voltage rating of 50V. It features silver plating and is rated for operation between -55°C and 125°C. The connector is designed for panel or flange mounting and is packaged in bulk. It meets IP67, waterproof, and dust-tight ratings.
ITT CA3100E14S-1PB01-09 technical specifications.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.