
This 3-position receptacle connector features a 50V voltage rating and a current rating of 22A. It is constructed with an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings and is compliant with MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E14S-1PB05-06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E14S-1PB05-06 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1PB05-06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.