
This 3-position receptacle features a 50V voltage rating and 22A current rating. It has a shielded design and is constructed with an aluminium body and copper contacts plated with silver. The component is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is available in bulk packaging and can be mounted through a hole, panel, or flanges.
ITT CA3100E14S-1PB05-13 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1PB05-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.