
This 3-position receptacle connector has a current rating of 22A and a voltage rating of 50V. It features a shielded design and is rated for operation between -55°C and 125°C. The connector is made of aluminium with copper contacts and silver plating. It is available in a bulk packaging option and meets IP67, waterproof, and dust-tight ratings.
ITT CA3100E14S-1PB13 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.