This 3-position receptacle connector features a 50V voltage rating and 22A current rating. It is constructed with an aluminium body and has silver plated copper contacts. The connector is rated for operation between -55°C and 125°C and meets IP67 standards for waterproof and dust tight performance. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-B series specifications.
ITT CA3100E14S-1SB01 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.