The CA3100E14S-1SB01-09 is a 3-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a waterproof and dust-tight rating of IP67 and is constructed with an aluminium shell and a cadmium finish. The connector is designed for panel or flange mounting and has a crimp termination. It is rated for 50V and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3100E14S-1SB01-09 technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.