This aluminium 3-position receptacle features a silver-plated copper contact and a cadmium shell finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is compliant with IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and has a termination of solder.
ITT CA3100E14S-1SB05-06 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1SB05-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.