The CA3100E14S-1SB05-13 is a 3-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a shielded design and is rated for operation between -55°C and 125°C. The connector is made from aluminium with copper contacts and silver plating, and is available in bulk packaging. It meets IP67, waterproof, and dust-tight ratings, but is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E14S-1SB05-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E14S-1SB05-13 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1SB05-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.