
This 3-position receptacle features a shielded design and is rated for 22A at 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The receptacle is panel mount with flanges and is compliant with IP67, making it waterproof and dust tight. It is available in bulk packaging and is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E14S-1SB05-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E14S-1SB05-15 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E14S-1SB05-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.