This 5-position circular connector features a 50V voltage rating and meets IP65 standards for water resistance and dust tightness. The connector has a cadmium shell made of aluminium and is terminated with solder. It is designed for panel and flange mounting and operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |