
This aluminium receptacle has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 50V and has a contact finish of silver. The receptacle is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging and has a cadmium shell finish with an aluminium shell material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E14S-9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E14S-9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.