
This wall mount circular socket features a straight body orientation and crimp termination method. It has a maximum operating temperature range of -55°C to 125°C and supports a maximum voltage rating of 700VDC or 500VAC. The socket has a maximum current rating of 22A and is designed for use with 2-contact SKT connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E14S-9S-F80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Depth (mm) | 34.11 |
| Product Height (mm) | 30.18 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3100E14S-9S-F80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.