
This aluminium circular connector features a 50V voltage rating and operates within a temperature range of -55°C to 125°C. It has a waterproof and dust-tight rating of IP67. The connector is available in a bulk packaging option and has a termination type of solder. The contacts are made of copper alloy with a silver plating, and the shell is made of aluminium with a cadmium plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-10PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.