
This Aluminium 3-position wall mount connector features a voltage rating of 50V and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight to IP65 standards. It is constructed from Aluminium with a Cadmium shell finish and features a solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10PF187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-10PF187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.