Circular connector, receptacle gender, with 3 positions and 3 contacts. Features silver-plated copper alloy contacts and an aluminum body with cadmium plating. Rated for 41A current and 50V voltage, operating between -55°C and 125°C. This straight, wall-mount connector offers IP65, water-resistant, and dust-tight ratings. Termination is solder, and it includes panel mount with flanges.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Depth | 32.54mm |
| Gender | Receptacle |
| Length | 66.58mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3100E16-10PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.