
This 3-position receptacle connector features a body made of aluminium with a cadmium plating, and contacts made of copper with silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 50V and is water resistant and dust tight to IP65 standards. It is available in bulk packaging and has a crimp termination. The connector is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-10SF80F187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-10SF80F187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.