General purpose circular connector, size 16, featuring 2 contacts and 2 positions. This straight receptacle offers a maximum current rating of 41A and a voltage rating of 50V. Constructed with an aluminum body and shell, it boasts a cadmium and chromate shell finish with silver-plated copper alloy contacts. Rated IP65 for water resistance and dust tightness, it operates within a temperature range of -55°C to 125°C and is designed for panel mounting with solder termination.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Depth | 37.69mm |
| Gender | Receptacle |
| Length | 66.58mm |
| Max Current Rating | 41A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
