
This aluminium receptacle connector features a 2-position design with a shielding to provide protection against electromagnetic interference. It has a voltage rating of 50V and can operate within a temperature range of -55°C to 125°C. The connector is designed for through hole mount and is compliant with IP67, waterproof, and dust tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-11PB13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-11PB13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
