This aluminium receptacle connector features a 2-position design with a maximum operating temperature range of -55°C to 125°C. It has a voltage rating of 50V and is rated for IP67, waterproof and dust tight. The connector is shielded and has a cadmium shell finish. It is available in bulk packaging and is not radiation hardened. The receptacle is designed for panel, flanges, or wall mounting and has a silver contact finish and copper contact material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-11PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-11PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.