The CA3100E16-9P15 is a 4-position shielded receptacle connector with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The connector is rated for operation between -55°C and 125°C and meets IP65 standards for water resistance and dust tightness. It is available in bulk packaging and is suitable for panel or flange mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E16-9P15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E16-9P15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16-9P15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.