
The ITT CA3100E16-9PB15 is a 4-position shielded receptacle with a current rating of 41A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating and copper contacts with a silver plating. The receptacle is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust tight ratings. It is packaged in bulk and has a termination type of crimp.
Checking distributor stock and pricing after the page loads.
ITT CA3100E16-9PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.