
The ITT CA3100E16-9PBF80 is a 4-position receptacle connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a body made of aluminium with a cadmium plating and a silver-plated contact finish. The connector is rated for 50V and has a termination type of crimp. It is also compliant with IP67, waterproof, and dust tight ratings. The connector is packaged in bulk and has a shell material of aluminium with a cadmium finish.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |