This 7-contact circular connector features a PIN gender, solder cup termination, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -55 to 125°C. The connector has a maximum current rating of 22A and is suitable for use in a variety of applications.
ITT CA3100E16S-1PB13 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.