
This 7-position circular receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It has a panel mount with flanges and is rated for IP67, making it waterproof and dust tight. The connector is packaged in bulk and is compliant with the MIL-DTL-5015 and CA-B series specifications.
Sign in to ask questions about the ITT CA3100E16S-1PBF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3100E16S-1PBF42 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Panel, Flanges |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16S-1PBF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.