
ITT CANNON CA3100E16S-8PF80 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Wall Mount Receptacle, 5, Crimp Pin
ITT CA3100E16S-8PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E16S-8PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.