This 4-position receptacle connector features a current rating of 41A and a voltage rating of 50V. It is constructed with an aluminium body and copper contacts with silver plating. The connector is rated for operation between -55°C and 125°C and is compliant with IP65, making it water resistant and dust tight. It is available in bulk packaging and is suitable for use in a variety of applications.
ITT CA3100E18-10P-09 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.