
This aluminium receptacle connector features 4 positions and is rated for 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is waterproof and dust tight, meeting IP67 ratings. It is available in bulk packaging and is compliant with MIL-DTL-5015 and CA-B series specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.