
This 4-position receptacle connector features a 50V voltage rating and 41A current rating. Constructed from aluminium with copper contacts and silver plating, it offers a robust and reliable connection. The connector is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust-tight ratings. It is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10SB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10SB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
