
This 4-position, 4-contact receptacle connector features a shielded design and is rated for 50V and 41A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made from aluminium with copper contacts plated with gold. It is available in bulk packaging and meets IP67, waterproof, and dust-tight ratings. The connector is compliant with the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3100E18-10SB14A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3100E18-10SB14A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.